Reference Only

IHLE2525CDER1R5M5A

Power Inductors - SMD 1.5uH 20% e-field Shield

Manufacturer:

Mfr Part:
IHLE2525CDER1R5M5A

TTI Part:
IHLE2525CDER1R5M5A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case2525 (7271 metric)
ShieldingShielded
Inductance1.5 uH
Tolerance20 %
Maximum DC Current10.6 A
Maximum DC Resistance13.2 mOhms
Saturation Current11.6 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency45.9 MHz
TerminationStandard
Length7.214 mm
Width7.117 mm
Height3.23 mm
Core MaterialComposite
SeriesIHLE-2525CD-5A
PackagingReel
ApplicationHigh Current
Case Code - in2828
Case Code - mm7271
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLE

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.618$618.00
Need more?
Sign in to add projects and notes