Reference Only
IHLE2525CDER150M5A
Power Inductors - SMD 15uH 20% e-field Shield
Datasheet
IHLE2525CDER150M5A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - SMD | |
| Type | High Power Choke | |
| Package / Case | 2525 (7271 metric) | |
| Shielding | Shielded | |
| Inductance | 15 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 2.9 A | |
| Maximum DC Resistance | 127 mOhms | |
| Saturation Current | 2.8 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Self Resonant Frequency | 10.4 MHz | |
| Termination | Standard | |
| Length | 7.214 mm | |
| Width | 7.117 mm | |
| Height | 3.23 mm | |
| Core Material | Composite | |
| Series | IHLE-2525CD-5A | |
| Packaging | Reel | |
| Application | High Current | |
| Case Code - in | 2828 | |
| Case Code - mm | 7271 | |
| Core Type | Molded | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Tradename | IHLE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.685 | $685.00 | |
| $0.633 | $1,266.00 | |
| $0.627 | $1,881.00 | |
| $0.612 | $3,060.00 | |
| $0.606 | $4,848.00 |
Need more?
Sign in to add projects and notes