Reference Only

IHLE2020CDERR22M51

Power Inductors - SMD .22uH 20% w/E-Field

Manufacturer:

Mfr Part:
IHLE2020CDERR22M51

TTI Part:
IHLE2020CDERR22M51

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
Package / Case5.893 mm x 5.49 mm
ShieldingShielded
Inductance220 nH
Tolerance20 %
Maximum DC Resistance4.23 mOhms
Saturation Current13 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency164.5 MHz
TerminationStandard
Length5.893 mm
Width5.49 mm
Height3.3 mm
SeriesIHLE-2020CD-51
PackagingReel
ApplicationAutomotive
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLE

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.561$1,122.00
Need more?
Sign in to add projects and notes