Reference Only
IHLE2020CDER100M5A
Power Inductors - SMD 10uH 20% w/E-Field AEC-Q200
Datasheet
IHLE2020CDER100M5A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - SMD | |
| Package / Case | 5.893 mm x 5.49 mm | |
| Shielding | Shielded | |
| Inductance | 10 uH | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 138 mOhms | |
| Saturation Current | 2.7 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Self Resonant Frequency | 15.9 MHz | |
| Termination | Standard | |
| Length | 5.893 mm | |
| Width | 5.49 mm | |
| Height | 3.3 mm | |
| Qualification | AEC-Q200 | |
| Series | IHLE-2020CD-5A | |
| Packaging | Reel | |
| Application | Automotive | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 kHz | |
| Tradename | IHLE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.611 | $1,222.00 | |
| $0.604 | $2,416.00 | |
| $0.597 | $3,582.00 | |
| $0.59 | $5,900.00 | |
| $0.583 | $9,328.00 | |
| $0.576 | $18,432.00 |
Need more?
My Notes
Sign into see notes.