Reference Only

IHHP1008ABERR47M01

Power Inductors - SMD .47uH 20% LowProfile High Current

Manufacturer:

Mfr Part:
IHHP1008ABERR47M01

TTI Part:
IHHP1008ABERR47M01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case1008 (2520 metric)
ShieldingShielded
Inductance470 nH
Tolerance20 %
Maximum DC Current4.5 A
Maximum DC Resistance26 mOhms
Saturation Current5.05 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length2.5 mm
Width2 mm
Height1.2 mm
Core MaterialComposite
PackagingReel
ApplicationHigh Current
Case Code - in1008
Case Code - mm2520
Core TypeMolded
Inductance - nH470 nH
Inductance - pH470000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.128$256.00
$0.126$504.00
$0.124$744.00
$0.111$1,110.00
$0.109$2,180.00
$0.107$4,280.00
$0.105$8,400.00
$0.103$16,480.00
Need more?
Sign in to add projects and notes