Reference Only
IHHP1008ABER1R0M01
Power Inductors - SMD 1uH 20% Low Profile High Current
Datasheet
IHHP1008ABER1R0M01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - SMD | |
| Type | High Power Choke | |
| Package / Case | 1008 (2520 metric) | |
| Shielding | Shielded | |
| Inductance | 1 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 3.1 A | |
| Maximum DC Resistance | 48 mOhms | |
| Saturation Current | 3.9 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 2.5 mm | |
| Width | 2 mm | |
| Height | 1.2 mm | |
| Core Material | Composite | |
| Packaging | Reel | |
| Application | High Current | |
| Case Code - in | 1008 | |
| Case Code - mm | 2520 | |
| Core Type | Molded | |
| Inductance - nH | 1000 nH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.128 | $256.00 | |
| $0.126 | $504.00 | |
| $0.124 | $744.00 | |
| $0.111 | $1,110.00 | |
| $0.109 | $2,180.00 | |
| $0.107 | $4,280.00 | |
| $0.105 | $8,400.00 | |
| $0.103 | $16,480.00 |
Need more?
Sign in to add projects and notes