Reference Only

IHHP0806ZHER1R0M01

Power Inductors - SMD 0806 1uH 20%

Manufacturer:

Mfr Part:
IHHP0806ZHER1R0M01

TTI Part:
IHHP0806ZHER1R0M01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
Package / Case0806 (2016 metric)
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current4 A
Maximum DC Resistance35 mOhms
Saturation Current4 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length2 mm
Width1.6 mm
Height0.8 mm
SeriesIHHP-0806ZH-01
PackagingReel
ApplicationHigh Current
Case Code - in0806
Case Code - mm2016
Inductance - nH1000 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.143$429.00
$0.13$780.00
$0.128$1,152.00
$0.121$1,815.00
$0.119$2,856.00
$0.117$5,616.00
$0.115$11,040.00
$0.113$21,696.00
Need more?
Sign in to add projects and notes