Reference Only

IHHP0806AZER1R5M01

Power Inductors - SMD 1.5uH 20% LowProfile High Current

Manufacturer:

Mfr Part:
IHHP0806AZER1R5M01

TTI Part:
IHHP0806AZER1R5M01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case0806 (2016 metric)
ShieldingShielded
Inductance1.5 uH
Tolerance20 %
Maximum DC Current2.2 A
Maximum DC Resistance104 mOhms
Saturation Current2.6 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length2 mm
Width1.6 mm
Height1.2 mm
Core MaterialFerrite
SeriesIHHP-0806A-01
PackagingReel
ApplicationHigh Current
Case Code - in0806
Case Code - mm2016
Core TypeWirewound
Inductance - nH1500 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.123$1,476.00
Need more?
Sign in to add projects and notes