Reference Only

IHHP0805ZHERR47M01

Power Inductors - SMD 0805 .47uH 20%

Manufacturer:

Mfr Part:
IHHP0805ZHERR47M01

TTI Part:
IHHP0805ZHERR47M01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
Package / Case0805 (2012 metric)
ShieldingShielded
Inductance470 nH
Tolerance20 %
Maximum DC Current3.7 A
Maximum DC Resistance33 mOhms
Saturation Current4.8 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length2 mm
Width1.2 mm
Height0.8 mm
SeriesIHHP-0805ZH-01
PackagingReel
ApplicationHigh Current
Case Code - in0805
Case Code - mm2012
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.13$390.00
$0.126$756.00
$0.121$1,452.00
$0.12$2,520.00
Need more?
Sign in to add projects and notes