Reference Only

IHCL4040DZER220M5A

Coupled Inductors 22uH 20%

Manufacturer:

Mfr Part:
IHCL4040DZER220M5A

TTI Part:
IHCL4040DZER220M5A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCoupled Inductors
SeriesIHCL-4040DZ-5A
Inductance - Series22 uH
Tolerance20 %
Maximum DC Current2.5 A
Maximum DC Resistance189.6 mOhms
Length10.67 mm
Width10.16 mm
Height4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
QualificationAEC-Q200
PackagingReel
Mounting StyleSMD/SMT
Product TypeCoupled Inductors
ProductCoupled Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TradenameIHCL

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC1111111111
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.30$650.00
Need more?

My Notes

Sign into see notes.