Reference Only

IFSC3232DBER620M02

Power Inductors - SMD 62UH 1.4A 237 MOHM SMD

Manufacturer:

Mfr Part:
IFSC3232DBER620M02

TTI Part:
IFSC3232DBER620M02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeSemi-Shielded SMD Power Inductor
ShieldingShielded
Inductance62 uH
Tolerance20 %
Maximum DC Current1.4 A
Maximum DC Resistance237 mOhms
Saturation Current1.6 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency6.4 MHz
TerminationStandard
Length8 mm
Width8 mm
Height4.2 mm
Core MaterialFerrite
SeriesIFSC-3232DB-02
PackagingReel
ApplicationCommercial, Industrial
Product TypePower Inductors - SMD

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.173$173.00
$0.171$342.00
$0.168$504.00
$0.164$820.00
$0.161$1,610.00
Need more?
Sign in to add projects and notes