Reference Only

IFSC3232DBER100M01

New Product
Power Inductors - SMD SMD 10uH 20% 3.1A 34mOhm

Manufacturer:

Mfr Part:
IFSC3232DBER100M01

TTI Part:
IFSC3232DBER100M01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
Package / Case3232 (8080 metric)
ShieldingSemi-Shielded
Inductance10 uH
Tolerance20 %
Maximum DC Current3.1 A
Maximum DC Resistance34 mOhms
Saturation Current3.4 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency22 MHz
TerminationStandard
Length8 mm
Width8 mm
Height4.2 mm
Core MaterialFerrite
SeriesIFSC-3232DB-01
PackagingReel
Case Code - in3232
Case Code - mm8080
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$0.215$258.00
$0.21$504.00
$0.207$745.20
$0.198$1,188.00
$0.187$2,244.00
Need more?

My Notes

Sign into see notes.