Reference Only

IFSC2020DZER1R0N01

Power Inductors - SMD 1UH 5.1A 16 MOHM SMD

Manufacturer:

Mfr Part:
IFSC2020DZER1R0N01

TTI Part:
IFSC2020DZER1R0N01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeSemi-Shielded SMD Power Inductor
ShieldingShielded
Inductance1 uH
Tolerance30 %
Maximum DC Current5.1 A
Maximum DC Resistance16 mOhms
Saturation Current8.2 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length5 mm
Width5 mm
Height4 mm
Core MaterialFerrite
SeriesIFSC-2020DZ-01
PackagingReel
ApplicationCommercial, Industrial
Product TypePower Inductors - SMD

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.15$225.00
$0.125$562.50
Need more?
Sign in to add projects and notes