Reference Only

IFSC2020DEER560M01

New Product
Power Inductors - SMD 56 UH +/ 20%

Manufacturer:

Mfr Part:
IFSC2020DEER560M01

TTI Part:
IFSC2020DEER560M01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
Package / Case2424 (6060 metric)
ShieldingSemi-Shielded
Inductance56 uH
Tolerance20 %
Maximum DC Current1 A
Maximum DC Resistance310 mOhms
Saturation Current1.1 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency4.5 MHz
Length6.5 mm
Width6.5 mm
Height4.5 mm
Core MaterialFerrite
SeriesIFSC-2020DE-01
PackagingReel
Case Code - in2424
Case Code - mm6060
Product TypePower Inductors - SMD

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.13$130.00
$0.125$250.00
$0.124$372.00
$0.117$585.00
$0.116$1,160.00
Need more?
Sign in to add projects and notes