Reference Only
IFSC2020DEER101M01
New Product
Power Inductors - SMD 100 UH +/ 20%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - SMD | |
| Package / Case | 2424 (6060 metric) | |
| Shielding | Semi-Shielded | |
| Inductance | 100 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 700 mA | |
| Maximum DC Resistance | 500 mOhms | |
| Saturation Current | 800 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 3 MHz | |
| Length | 6.5 mm | |
| Width | 6.5 mm | |
| Height | 4.5 mm | |
| Core Material | Ferrite | |
| Series | IFSC-2020DE-01 | |
| Packaging | Reel | |
| Case Code - in | 2424 | |
| Case Code - mm | 6060 | |
| Product Type | Power Inductors - SMD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.13 | $130.00 | |
| $0.125 | $250.00 | |
| $0.124 | $372.00 | |
| $0.117 | $585.00 | |
| $0.107 | $1,070.00 |
Need more?
Sign in to add projects and notes