Reference Only

IFSC1616AHERR33N01

Power Inductors - SMD 0.33UH 4.7A 16 MOHM SMD

Manufacturer:

Mfr Part:
IFSC1616AHERR33N01

TTI Part:
IFSC1616AHERR33N01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
Package / Case1616 (4040 metric)
ShieldingShielded
Inductance330 nH
Tolerance30 %
Maximum DC Resistance16 mOhms
Saturation Current8 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency230 MHz
TerminationStandard
Length4 mm
Width4 mm
Height1.8 mm
Core MaterialFerrite
SeriesIFSC-1616AH-01
PackagingReel
ApplicationDC/DC Power Supplies
Case Code - in1616
Case Code - mm4040
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.13$390.00
Need more?
Sign in to add projects and notes