Reference Only

IFSC1616AHER221M01

Power Inductors - SMD 220UH 0.29A 3840 MOHM SMD

Manufacturer:

Mfr Part:
IFSC1616AHER221M01

TTI Part:
IFSC1616AHER221M01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
Package / Case1616 (4040 metric)
ShieldingShielded
Inductance220 uH
Tolerance20 %
Maximum DC Resistance3.84 Ohms
Saturation Current380 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency4.2 MHz
TerminationStandard
Length4 mm
Width4 mm
Height1.8 mm
Core MaterialFerrite
SeriesIFSC-1616AH-01
PackagingReel
ApplicationDC/DC Power Supplies
Case Code - in1616
Case Code - mm4040
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

3,000
On Order
3,000 expected 01-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.13$390.00
Need more?

My Notes

Sign into see notes.