Reference Only

IFSC1515AHER4R7M01

Power Inductors - SMD 4.7uH 20%

Manufacturer:

Mfr Part:
IFSC1515AHER4R7M01

TTI Part:
IFSC1515AHER4R7M01

EDA / CAD Models

Alternate Part Number

MPI4020V2-4R7-R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case1515 (4040 metric)
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current2.3 A
Maximum DC Resistance89 mOhms
Saturation Current2.05 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length4 mm
Width4 mm
Height1.8 mm
SeriesIFSC-1515AH-01
PackagingReel
ApplicationHigh Current
Case Code - in1515
Case Code - mm4040
Core TypeMolded
Inductance - nH4700 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

18,000In Stock

54,000 expected on  from 15-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.228$456.00
$0.219$876.00
$0.211$1,266.00
$0.202$2,020.00
$0.197$3,152.00
$0.191$6,112.00
Need more?
Sign in to add projects and notes