Reference Only

IFSC1515AHER220M01

Power Inductors - SMD 22uH 20%

Manufacturer:

Mfr Part:
IFSC1515AHER220M01

TTI Part:
IFSC1515AHER220M01

EDA / CAD Models

Alternate Part Number

SRN4018-220M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case1515 (4040 metric)
ShieldingShielded
Inductance22 uH
Tolerance20 %
Maximum DC Current1.2 A
Maximum DC Resistance315 mOhms
Saturation Current950 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length4 mm
Width4 mm
Height1.8 mm
SeriesIFSC-1515AH-01
PackagingReel
ApplicationHigh Current
Case Code - in1515
Case Code - mm4040
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

20,000
On Order
20,000 expected 03-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.227$454.00
Need more?
Sign in to add projects and notes