Reference Only

IFSC1515AHER100M01

Power Inductors - SMD 10uH 20%

Manufacturer:

Mfr Part:
IFSC1515AHER100M01

TTI Part:
IFSC1515AHER100M01

EDA / CAD Models

Alternate Part Number

IFSC1515AHER100M01.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case1515 (4040 metric)
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current1.5 A
Maximum DC Resistance169 mOhms
Saturation Current1.55 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length4 mm
Width4 mm
Height1.8 mm
SeriesIFSC-1515AH-01
PackagingReel
ApplicationHigh Current
Case Code - in1515
Case Code - mm4040
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC85045000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

34,000
On Order
34,000 expected on  from 13-Nov-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.224$448.00
$0.219$876.00
$0.211$1,266.00
$0.202$2,020.00
$0.197$3,152.00
$0.191$6,112.00
Need more?

Cut Tape / ezReel

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.48$9.60
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes