Reference Only

IFSC1008ABER220M01

Power Inductors - SMD 22uH 20%

Manufacturer:

Mfr Part:
IFSC1008ABER220M01

TTI Part:
IFSC1008ABER220M01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case1008 (2520 metric)
ShieldingShielded
Inductance22 uH
Tolerance20 %
Maximum DC Current520 mA
Maximum DC Resistance1.05 Ohms
Saturation Current560 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length2.5 mm
Width2 mm
Height1.2 mm
SeriesIFSC-1008AB-01
PackagingReel
ApplicationHigh Current
Case Code - in1008
Case Code - mm2520
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

10,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.25$500.00
$0.248$992.00
$0.245$1,470.00
$0.243$2,916.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.54667$5.46
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes