Reference Only

IFSC0806AZER4R7M01

Power Inductors - SMD 4.7uH 20%

Manufacturer:

Mfr Part:
IFSC0806AZER4R7M01

TTI Part:
IFSC0806AZER4R7M01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case1.6 mm x 1 mm x 2 mm
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current950 mA
Maximum DC Resistance387 mOhms
Saturation Current950 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length2 mm
Width1.6 mm
Height1 mm
SeriesIFSC-0806AZ-01
PackagingReel
ApplicationHigh Current
Core TypeMolded
Inductance - nH4700 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.231$693.00
Need more?
Sign in to add projects and notes