Reference Only
IFLN1812CZER601N
Common Mode Chokes / Filters 600ohms 1812
Datasheet
IFLN1812CZER601N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Common Mode Chokes / Filters | |
| Series | IFLN-1812CZ | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 11 uH | |
| Impedance | 4 kOhms | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 360 mA | |
| Maximum DC Resistance | 600 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Package / Case | 4.5 mm x 3.2 mm x 3.0 mm | |
| Length | 4.5 mm | |
| Width | 3.2 mm | |
| Height | 3 mm | |
| Packaging | Reel | |
| Product | Chokes | |
| Type | Common Mode Choke | |
| Application | DC to DC Power Supplies | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.519 | $259.50 | |
| $0.492 | $492.00 | |
| $0.486 | $729.00 | |
| $0.48 | $1,200.00 | |
| $0.453 | $2,265.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.