Reference Only

IFDC5050JZER561M

Power Inductors - SMD 560UH 1.1A 900 MOHM SMD

Manufacturer:

Mfr Part:
IFDC5050JZER561M

TTI Part:
IFDC5050JZER561M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case12.5 mm x 12.5 mm x 10 mm
ShieldingShielded
Inductance560 uH
Tolerance20 %
Maximum DC Current1.1 A
Maximum DC Resistance900 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length12.5 mm
Width12.5 mm
Height10 mm
Core MaterialFerrite
SeriesIFDC5050JZ
PackagingReel
Core TypeDrum Core
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.501$200.40
$0.476$380.80
Need more?

My Notes

Sign into see notes.