Reference Only

IFDC5050JZER1R8N

Power Inductors - SMD 1.8UH 10.2A 8 MOHM SMD

Manufacturer:

Mfr Part:
IFDC5050JZER1R8N

TTI Part:
IFDC5050JZER1R8N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case12.5 mm x 12.5 mm x 10 mm
ShieldingShielded
Inductance1.8 uH
Tolerance30 %
Maximum DC Current10.2 A
Maximum DC Resistance8 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length12.5 mm
Width12.5 mm
Height10 mm
Core MaterialFerrite
SeriesIFDC5050JZ
PackagingReel
Core TypeDrum Core
Product TypePower Inductors - SMD

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.501$200.40
$0.485$388.00
$0.48$1,152.00
Need more?
Sign in to add projects and notes