Reference Only

IFDC5050JZER151M

Power Inductors - SMD 150UH 2.2A 190 MOHM SMD

Manufacturer:

Mfr Part:
IFDC5050JZER151M

TTI Part:
IFDC5050JZER151M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case12.5 mm x 12.5 mm x 10 mm
ShieldingShielded
Inductance150 uH
Tolerance20 %
Maximum DC Current2.2 A
Maximum DC Resistance190 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length12.5 mm
Width12.5 mm
Height10 mm
Core MaterialFerrite
SeriesIFDC5050JZ
PackagingReel
Core TypeDrum Core
Product TypePower Inductors - SMD

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.496$198.40
$0.482$385.60
$0.477$1,144.80
Need more?
Sign in to add projects and notes