Reference Only

IFDC5050HZER271M

New Product
Power Inductors - SMD 270uH 20% 1.6A 560mOhm

Manufacturer:

Mfr Part:
IFDC5050HZER271M

TTI Part:
IFDC5050HZER271M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case5050 (1212 metric)
ShieldingShielded
Inductance270 uH
Tolerance20 %
Maximum DC Resistance560 mOhms
Saturation Current1.6 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency3.1 MHz
TerminationStandard
Length12.3 mm
Width12.3 mm
Height8 mm
Core MaterialFerrite
SeriesIFDC-5050HZ
PackagingReel
Case Code - in5050
Case Code - mm1212
Core TypeDrum Core
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.433$216.50
$0.395$395.00
$0.391$586.50
$0.368$920.00
$0.357$1,785.00
Need more?
Sign in to add projects and notes