Reference Only
IFDC5050HZER102M
New Product
Power Inductors - SMD 1000uH 20% 0.85A 1820mOhm
Datasheet
IFDC5050HZER102M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 5050 (1212 metric) | |
| Shielding | Shielded | |
| Inductance | 1 mH | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 1.82 Ohms | |
| Saturation Current | 900 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 1.3 MHz | |
| Termination | Standard | |
| Length | 12.3 mm | |
| Width | 12.3 mm | |
| Height | 8 mm | |
| Core Material | Ferrite | |
| Series | IFDC-5050HZ | |
| Packaging | Reel | |
| Case Code - in | 5050 | |
| Case Code - mm | 1212 | |
| Core Type | Drum Core | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.371 | $185.50 | |
| $0.367 | $367.00 | |
| $0.363 | $544.50 | |
| $0.36 | $900.00 | |
| $0.354 | $1,770.00 |
Need more?
My Notes
Sign into see notes.