Reference Only

IFDC2525DZER331M

Power Inductors - SMD 330UH 0.37A 1.700 OHM SMD

Manufacturer:

Mfr Part:
IFDC2525DZER331M

TTI Part:
IFDC2525DZER331M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance330 uH
Tolerance20 %
Maximum DC Current370 mA
Maximum DC Resistance1.7 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length7 mm
Width7 mm
Height4 mm
Core MaterialFerrite
SeriesIFDC2525DZ
PackagingReel
Core TypeDrum Core
Product TypePower Inductors - SMD

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.248$248.00
$0.236$472.00
Need more?
Sign in to add projects and notes