Reference Only

IFDC2020CZER221M

Power Inductors - SMD 220UH 0.3A 1.150 OHM SMD

Manufacturer:

Mfr Part:
IFDC2020CZER221M

TTI Part:
IFDC2020CZER221M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance220 uH
Tolerance20 %
Maximum DC Current300 mA
Maximum DC Resistance1.15 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length6 mm
Width6 mm
Height3 mm
Core MaterialFerrite
SeriesIFDC2020CZ
PackagingReel
Core TypeDrum Core
Product TypePower Inductors - SMD

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.244$488.00
$0.233$932.00
Need more?
Sign in to add projects and notes