Reference Only

IFCL5050HZER330M

Coupled Inductors INDUCT ARRAY 2 COIL, 33uH SMD

Manufacturer:

Mfr Part:
IFCL5050HZER330M

TTI Part:
IFCL5050HZER330M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCoupled Inductors
SeriesIFCL
Inductance - Parallel33 uH
Inductance - Series135.7 uH
Tolerance20 %
Maximum DC Current1.6 A, 3.2 A
Maximum DC Resistance60 mOhms, 241 mOhms
Length12.5 mm
Width12.5 mm
Height8 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Core MaterialFerrite
Mounting StyleSMD/SMT
Product TypeCoupled Inductors
ProductCoupled Power Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TypeDual Winding

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.537$214.80
$0.532$425.60
$0.526$631.20
$0.521$1,042.00
Need more?

My Notes

Sign into see notes.