Reference Only
IFCL5050HZER2R2N
Coupled Inductors INDUCT ARRAY 2 COIL, 2.2uH SMD
Datasheet
IFCL5050HZER2R2N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Coupled Inductors | |
| Series | IFCL | |
| Inductance - Parallel | 2.2 uH | |
| Inductance - Series | 8.108 uH | |
| Tolerance | 30 % | |
| Maximum DC Current | 4.2 A, 8.3 A | |
| Maximum DC Resistance | 12.7 mOhms, 52.2 mOhms | |
| Length | 12.5 mm | |
| Width | 12.5 mm | |
| Height | 8 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Core Material | Ferrite | |
| Mounting Style | SMD/SMT | |
| Product Type | Coupled Inductors | |
| Product | Coupled Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Type | Dual Winding |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.497 | $198.80 | |
| $0.468 | $374.40 | |
| $0.463 | $555.60 | |
| $0.455 | $910.00 | |
| $0.436 | $1,744.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.