Reference Only

IFCL5050HZER1R0N

Coupled Inductors INDUCT ARRAY 2 COIL, 1.0uH SMD

Manufacturer:

Mfr Part:
IFCL5050HZER1R0N

TTI Part:
IFCL5050HZER1R0N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCoupled Inductors
SeriesIFCL
Inductance - Parallel1 uH
Inductance - Series3.284 uH
Tolerance30 %
Maximum DC Current5 A, 10 A
Maximum DC Resistance8.5 mOhms, 37.4 mOhms
Length12.5 mm
Width12.5 mm
Height8 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Core MaterialFerrite
Mounting StyleSMD/SMT
Product TypeCoupled Inductors
ProductCoupled Power Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TypeDual Winding

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.506$202.40
$0.468$374.40
$0.463$555.60
$0.459$918.00
$0.442$1,768.00
Need more?

My Notes

Sign into see notes.