Reference Only
IFCL5050HZER102M
Coupled Inductors INDUCT ARRAY 2 COIL, 1000uH SMD
Datasheet
IFCL5050HZER102M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Coupled Inductors | |
| Series | IFCL | |
| Inductance - Parallel | 1 mH | |
| Inductance - Series | 4.6373 mH | |
| Tolerance | 20 % | |
| Maximum DC Current | 300 mA, 600 mA | |
| Maximum DC Resistance | 1.66 Ohms, 6.64 Ohms | |
| Length | 12.5 mm | |
| Width | 12.5 mm | |
| Height | 8 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Core Material | Ferrite | |
| Mounting Style | SMD/SMT | |
| Product Type | Coupled Inductors | |
| Product | Coupled Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Type | Dual Winding |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.506 | $202.40 | |
| $0.468 | $374.40 | |
| $0.463 | $555.60 | |
| $0.459 | $918.00 | |
| $0.442 | $1,768.00 |
Need more?
My Notes
Sign into see notes.