Reference Only

IFCL3030DEER101M

Coupled Inductors INDUCT ARRAY 2 COIL, 100uH SMD

Manufacturer:

Mfr Part:
IFCL3030DEER101M

TTI Part:
IFCL3030DEER101M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCoupled Inductors
SeriesIFCL
Inductance - Parallel100 uH
Inductance - Series406.4 uH
Tolerance20 %
Maximum DC Current400 mA, 800 mA
Maximum DC Resistance573.6 mOhms, 2.2944 Ohms
Length7.3 mm
Width7.3 mm
Height4.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Core MaterialFerrite
Mounting StyleSMD/SMT
Product TypeCoupled Inductors
ProductCoupled Power Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TypeDual Winding

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.327$327.00
$0.307$614.00
$0.304$912.00
$0.295$1,475.00
$0.278$2,780.00
Need more?

My Notes

Sign into see notes.