Reference Only

IDCP3020ER331M01

Power Inductors - SMD 330UH 0.4A 1.26 OHM SMD

Manufacturer:

Mfr Part:
IDCP3020ER331M01

TTI Part:
IDCP3020ER331M01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
ShieldingUnshielded
Inductance330 uH
Tolerance20 %
Maximum DC Resistance1.26 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Length7.8 mm
Width7 mm
Height5.3 mm
Core MaterialFerrite
SeriesIDCP3020-01
PackagingReel
ApplicationDC/DC Power Supplies
Case Code - in3027
Case Code - mm7807
Core TypeDrum
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.166$166.00
$0.164$328.00
$0.158$790.00
Need more?
Sign in to add projects and notes