Reference Only

IDCP3020ER150M01

Power Inductors - SMD 15UH 1.8A 90 MOHM SMD

Manufacturer:

Mfr Part:
IDCP3020ER150M01

TTI Part:
IDCP3020ER150M01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
ShieldingUnshielded
Inductance15 uH
Tolerance20 %
Maximum DC Resistance90 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Length7.8 mm
Width7 mm
Height5.3 mm
Core MaterialFerrite
SeriesIDCP3020-01
PackagingReel
ApplicationDC/DC Power Supplies
Case Code - in3027
Case Code - mm7807
Core TypeDrum
Mounting StylePCB Mount
Product TypePower Inductors - SMD
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.154$154.00
$0.151$302.00
$0.149$745.00
Need more?

My Notes

Sign into see notes.