Reference Only

IDC5020ER471M

Power Inductors - SMD 470uH 20%

Manufacturer:

Mfr Part:
IDC5020ER471M

TTI Part:
IDC5020ER471M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case12.95 mm x 9.4 mm x 5.21 mm
ShieldingUnshielded
Inductance470 uH
Tolerance20 %
Maximum DC Current500 mA
Maximum DC Resistance1.27 Ohms
Saturation Current500 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length12.95 mm
Width9.4 mm
Height5.21 mm
Core MaterialFerrite
PackagingReel
ApplicationHigh Current
Case Code - in5020
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.583$291.50
$0.562$562.00
$0.555$832.50
$0.549$1,372.50
$0.543$2,715.00
$0.536$4,288.00
Need more?
Sign in to add projects and notes