Reference Only
HRHAFN1R20KB
Wirewound Resistors - Chassis Mount 1.2ohms 10% N/Coated
Datasheet
HRHAFN1R20KB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | HRHA | |
| Resistance | 1.2 Ohms | |
| Power Rating | 90 W | |
| Tolerance | 10 % | |
| Temperature Coefficient | 100 PPM / C | |
| Voltage Rating | 1 kVDC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Termination Style | Solder Lug | |
| Height | 16 mm | |
| Length | 70 mm | |
| Width | 60 mm | |
| Packaging | Bulk | |
| Resistance | 1.2 Ohms | |
| Power Rating | 90 W | |
| Voltage Rating | 1 kVDC | |
| Tolerance | 10 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 100 PPM / C | |
| Length | 70 mm | |
| Width | 60 mm | |
| Height | 16 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Series | HRHA | |
| Packaging | Bulk | |
| Application | Active Discharge Resistor | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $78.17 | $938.04 | |
| $68.81 | $3,302.88 | |
| $67.00 | $6,432.00 | |
| $61.07 | $15,389.64 | |
| $60.46 | $30,471.84 | |
| $58.30 | $58,066.80 | |
| $50.89 | $127,021.44 |
Need more?
Sign in to add projects and notes