Reference Only
HRHAFN1000KB
Wirewound Resistors - Chassis Mount 100ohms 10% N/Coated
Datasheet
HRHAFN1000KB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | HRHA | |
| Resistance | 100 Ohms | |
| Power Rating | 90 W | |
| Tolerance | 10 % | |
| Temperature Coefficient | 100 PPM / C | |
| Voltage Rating | 1 kVDC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Termination Style | Solder Lug | |
| Height | 16 mm | |
| Length | 70 mm | |
| Width | 60 mm | |
| Packaging | Bulk | |
| Resistance | 100 Ohms | |
| Power Rating | 90 W | |
| Voltage Rating | 1 kVDC | |
| Tolerance | 10 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 100 PPM / C | |
| Length | 70 mm | |
| Width | 60 mm | |
| Height | 16 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Series | HRHA | |
| Packaging | Bulk | |
| Application | Active Discharge Resistor | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.21 | $260.84 | |
| $54.34 | $652.08 | |
| $50.86 | $1,220.64 | |
| $50.36 | $2,417.28 | |
| $48.63 | $4,668.48 | |
| $47.20 | $11,894.40 | |
| $46.73 | $23,551.92 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes