
HRHAFC1000KB
Wirewound Resistors - Chassis Mount 100 OHM 10% 90W
Datasheet
HRHAFC1000KB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $86.23 | $1,034.76 | |
| $73.84 | $3,544.32 | |
| $73.11 | $7,018.56 | |
| $72.39 | $18,242.28 | |
| $71.67 | $36,121.68 | |
| $65.64 | $65,377.44 | |
| $59.07 | $147,438.72 |
Need more?
Sign in to add projects and notes