Reference Only
HEIKIT204025E29
Resistor Hardware Mounting Bracket Push-In
Datasheet
HEIKIT204025E29 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Hardware | |
| Series | HEIKIT | |
| Product | Brackets | |
| Packaging | Kit | |
| For Use With | 25 W, 50 W Resistors | |
| Product Type | Resistor Hardware | |
| Subcategory | Resistors | |
| Type | Push-In Mounting Bracket |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |