Reference Only

HEIKIT1030300E293

Resistor Hardware Mounting Bracket Customer Specific

Manufacturer:

Mfr Part:
HEIKIT1030300E293

TTI Part:
HEIKIT1030300E293

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Hardware
SeriesHEIKIT
ProductMounting Hardware Kits
PackagingKit
Product TypeResistor Hardware
SubcategoryResistors
Termination StyleRadial

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8302500000
TARIC8302500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.