Reference Only

G24071931001J7A000

Wirewound Resistors - Through Hole 1K OHM 5% 7W

Manufacturer:

Mfr Part:
G24071931001J7A000

TTI Part:
G24071931001J7A000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance1 kOhms
Power Rating7 W
Voltage Rating350 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient100 PPM / C, 180 PPM / C
Length20.5 mm
Diameter8.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
SeriesG200
PackagingBulk
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Vitreous Enamel
SubcategoryResistors
TechnologyWirewound
TypeAxial Vitreous Leaded Wirewound Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.00$500.00
$0.99$990.00
$0.98$4,900.00
Need more?

My Notes

Sign into see notes.