Reference Only

G22041431200J4C000

Wirewound Resistors - Through Hole 120 OHM 5% 7W

Manufacturer:

Mfr Part:
G22041431200J4C000

TTI Part:
G22041431200J4C000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance120 Ohms
Power Rating4 W
Voltage Rating200 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient100 PPM / C, 180 PPM / C
Length13 mm
Diameter5.7 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
SeriesG200
PackagingBulk
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.79$395.00
$0.745$745.00
$0.737$1,474.00
$0.729$3,645.00
$0.721$7,210.00
Need more?

My Notes

Sign into see notes.