Reference Only
G20S-A
Rack & Panel Connectors G20S-A
Datasheet
G20S-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rack & Panel Connectors | |
| Number of Positions | 2 Position | |
| Housing Material | Diallyl Phthalate (DAP) | |
| Contact Material | Brass, Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 7.5 A | |
| Packaging | Bulk | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Voltage Rating | 5 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,164In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.21 | $35.21 | |
| $34.59 | $345.90 | |
| $34.23 | $855.75 | |
| $33.89 | $1,355.60 | |
| $33.54 | $3,354.00 | |
| $32.88 | $9,864.00 | |
| $32.54 | $19,524.00 | |
| $31.24 | $37,488.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes