Reference Only

G05C3R000JS73

Wirewound Resistors - Through Hole 5watt 3ohm 5%

Manufacturer:

Mfr Part:
G05C3R000JS73

TTI Part:
G05C3R000JS73

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance3 Ohms
Power Rating5 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient50 PPM / C
Length12.7 mm
Width5.5 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 250 C
SeriesG
PackagingReel
FeaturesCoated Resistors, Silicone Coated
Lead Diameter1.02 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistors, Miniature, Industrial, Precision Power, Silicone Coated

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$10.46$5,230.00
Need more?

My Notes

Sign into see notes.