Reference Only

G00320R00FB1280

Wirewound Resistors - Through Hole 20 OHM 1% 2W

Manufacturer:

Mfr Part:
G00320R00FB1280

TTI Part:
G00320R00FB1280

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance20 Ohms
Power Rating2 W
Tolerance1 %
Termination StyleAxial
Temperature Coefficient20 PPM / C
Length10.3 mm
Width2.4 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 250 C
SeriesG
PackagingBulk
FeaturesCoated Resistors, Silicone Coated
Lead Diameter0.508 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistor, Axial Lead

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.78$378.00
$3.38$1,014.00
Need more?
Sign in to add projects and notes