Reference Only

G0011K500JE1280

Wirewound Resistors - Through Hole 1.5K OHM 5% 1W

Manufacturer:

Mfr Part:
G0011K500JE1280

TTI Part:
G0011K500JE1280

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Termination StyleAxial
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 250 C
SeriesG
PackagingBulk
FeaturesCoated Resistors, Silicone Coated
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.07$207.00
$2.04$612.00
$2.01$1,206.00
$1.98$2,376.00
$1.95$4,680.00
Need more?

My Notes

Sign into see notes.