Reference Only

FVT10006E500R0JE92

Wirewound Resistors - Chassis Mount 100watt 500ohm 5%

Manufacturer:

Mfr Part:
FVT10006E500R0JE92

TTI Part:
FVT10006E500R0JE92

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Chassis Mount
SeriesFVT
Resistance500 Ohms
Power Rating100 W
Tolerance5 %
Temperature Coefficient260 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
Termination StyleSolder Lug
Length165 mm
PackagingBulk
Resistance500 Ohms
Power Rating100 W
Tolerance5 %
Termination StyleSolder Lug
Temperature Coefficient260 PPM / C
Length165 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
SeriesFVT
PackagingBulk
Diameter23 mm
FeaturesTubular Resistors
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.